Omron S8FS-C Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 5V dc dc
- RS Stock No.:
- 125-4050
- Mfr. Part No.:
- S8FS-C01505J
- Manufacturer:
- Omron
29 In stock for delivery within 2 working days
Price Each
€32.51
(exc. VAT)
€39.99
(inc. VAT)
Units | Per unit |
---|---|
1 + | €32.51 |
- RS Stock No.:
- 125-4050
- Mfr. Part No.:
- S8FS-C01505J
- Manufacturer:
- Omron
Switch Mode Power Supply S8FS-C Series
Omron S8FS-C series of switch mode power supplies are a reliable basic power supply with enhanced abnormal over-voltage resistance plus lightening surge protection providing a stable operation. A quality electrolytic capacitor has a longer life 4 times that of previous models all adding to the cost effectiveness of this series of power supplies. The series are quick and easy to DIN rail mount and cover a range of input voltages of 100 V AC to 240 Vac and 200 V ac to 240 Vac.
Features and Benefits.
• Basic switch mode power supply
• Reliable
• DIN Rail mountable, quick and easy (brackets not included)
• Stable operation
• Abnormal over-voltage resistance
• Lightening surge protection
• Quality electrolytic capacitor, longer life
• Cost effective
• Green output indicator
• Overvoltage and overload protection
• Forward and upward facing terminal blocks
• Natural air cooling
• Harmonic current emissions – EN 61000-3-2
• CE, UL approved
• Reliable
• DIN Rail mountable, quick and easy (brackets not included)
• Stable operation
• Abnormal over-voltage resistance
• Lightening surge protection
• Quality electrolytic capacitor, longer life
• Cost effective
• Green output indicator
• Overvoltage and overload protection
• Forward and upward facing terminal blocks
• Natural air cooling
• Harmonic current emissions – EN 61000-3-2
• CE, UL approved
S8FS-C01505J
15 W, 100 V ac to 240 V ac input voltage, 5 V dc output, 3 A output current, forward facing terminal block. Efficiency 80%.
15 W, 100 V ac to 240 V ac input voltage, 5 V dc output, 3 A output current, forward facing terminal block. Efficiency 80%.
S8FS-C01524J
15 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 0.7 A output current, forward facing terminal block. Efficiency 87%.
15 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 0.7 A output current, forward facing terminal block. Efficiency 87%.
S8FS-C05024
50 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 2.2 A output current, upward facing terminal block. Efficiency 86%.
50 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 2.2 A output current, upward facing terminal block. Efficiency 86%.
S8FS-C10024
100 W, 100 V ac to 120 V ac / 200 V ac to 240 V ac, 24 V dc output, 4.5 A output current, upward facing terminal block. Efficiency 87%.
100 W, 100 V ac to 120 V ac / 200 V ac to 240 V ac, 24 V dc output, 4.5 A output current, upward facing terminal block. Efficiency 87%.
Safety and Storage.
Do not use an inverter output for the power supply.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C. No condensation or icing.
Operating temperature 20°C to 90°C. Storage humidity 10% to 95%.
Power supply life expectancy 10 years.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C. No condensation or icing.
Operating temperature 20°C to 90°C. Storage humidity 10% to 95%.
Power supply life expectancy 10 years.
Easy mounting of the power supplies is possible with the DIN Rail mounting brackets which are available separately.
Mounting bracket S82Y-FSC015DIN fits power rating 15 W
Mounting bracket S82Y-FSC050DIN fits power rating 35 W and 50 W
Mounting bracket S82Y-FSC150DIN fits power rating 75 W, 100 W and 150 W
Mounting bracket S82Y-FSC050DIN fits power rating 35 W and 50 W
Mounting bracket S82Y-FSC150DIN fits power rating 75 W, 100 W and 150 W
Attribute | Value |
---|---|
Series | S8FS-C |
Type | Switched Mode |
AC or DC Input Voltage | ac, dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
AC or DC Output Voltage | dc |
Output Voltage | 5V dc |
Output Current | 3A |
Power Rating | 15W |
Number of Outputs | 1 |
Dimensions | 51 x 28 x 92mm |
Width | 51mm |
Height | 28mm |
Depth | 92mm |
Maximum Temperature | +60°C |
Standards Met | CCC, CE, CSA, cULus Recognized |
Special Features | High Reliability, Long Life, Wide Input Range, Full Lineup |
Output Voltage Adjustment Range | ±10% |
MTBF | 135000h |
Ripple And Noise | 30mV Pk-Pk |
Efficiency | 82% |
Minimum Temperature | -20°C |
Mounting Type | DIN Rail Mount |