TRACOPOWER TBLC Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 1.25A Output, 15W
- RS Stock No.:
- 125-8544
- Mfr. Part No.:
- TBLC 15-112
- Manufacturer:
- TRACOPOWER
36 In stock for delivery within 2 working days
Added
Price Each
€52.96
(exc. VAT)
€65.14
(inc. VAT)
Units | Per unit |
1 + | €52.96 |
- RS Stock No.:
- 125-8544
- Mfr. Part No.:
- TBLC 15-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, Reinforced Insulation, Single Output - TBLC Series - TBLC 15-112
Want a fast and effective way to smooth out the voltage running to your equipment? Choose this DIN rail power supply from Traco Power for the job. It converts an input voltage between 85 and 264V AC into a 12V DC output in under a second. Plastic casing keeps contaminants out and also withstands bumps and scrapes, so you can trust this device in demanding and contaminated settings. Compact dimensions of 59.5 (L) x 27 (W) x 89.5mm (D) mean it's ideal for small setups and mounting in flat racks. Installation can be done in a jiffy with the simplest of tools, thanks to the PSU's screw terminals.
Features & Benefits
• 15W power rating safely handles light-duty applications
• 85% efficiency keeps energy waste and heat production low
• 50mVp-p maximum ripple and noise for consistent performance without disruption from interference
• 3kV isolation stops hazardous overvoltages from damaging equipment
• 85% efficiency keeps energy waste and heat production low
• 50mVp-p maximum ripple and noise for consistent performance without disruption from interference
• 3kV isolation stops hazardous overvoltages from damaging equipment
Applications
• Medical technology
• Building automation
• Manufacturing lines
• Building automation
• Manufacturing lines
How heavy is this DIN rail power supply?
This component weighs just 80g, so it won't put unnecessary strain on your rail.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 1.25A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 15W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 89.5mm |
Width | 59.5mm |
Depth | 59.5mm |
Series | TBLC |
Special Features | Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes |
Maximum Temperature | +70°C |
Standards Met | ErP Compliant |
Mounting Type | DIN Rail Mount |
Load Regulation | 0.3% |
Output Voltage Adjustment Range | 12 → 16V |
MTBF | 1900000h |
Ripple And Noise | 50mV Pk-Pk |
Efficiency | 85% |
Minimum Temperature | -25°C |