Omron S8VK-V Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 20A Output, 480W
- RS Stock No.:
- 174-5836
- Mfr. Part No.:
- S8VK-X48024-EIP
- Manufacturer:
- Omron
5 In stock for delivery within 2 working days
Price Each
€460.40
(exc. VAT)
€566.29
(inc. VAT)
Units | Per unit |
---|---|
1 + | €460.40 |
- RS Stock No.:
- 174-5836
- Mfr. Part No.:
- S8VK-X48024-EIP
- Manufacturer:
- Omron
Legislation and Compliance
Product Details
S8VK-X48024-EIP Switch Mode DIN Rail Mounted Space Saving Power Supply.
Omron S8VK-X Switch mode power supply is a small power supply with communication abilities. The space saving design allows you to mount power supplies side by side replacing standard power supplies. The S8VK-X48024-EIP is EtherNet/IP, Modbus TCP-compatible plus using a monitoring tool connected to a personal computer, via an Ethernet cable, you can monitor the power supply. The excellent environmental resistance adds to the stable operation of the power supply which is vibration and shock resistant plus includes coated PCB's (printed circuit board) resisting humidity and gases.
• Product replacement time, output voltage, output current, and more are acquired on the network and can be managed all at once
• Product status can be checked on-site using the indication monitor
• Side-by-side mounting possible (up to 55°C)
Features and Benefits.
• S8VK-X48024-EIP (no indication monitor))
• Power supply
• Compact space saving design
• EtherNet/IP, Modbus TCP-compatible
• Communication abilities
• Centralised monitoring
• DIN Rail mounted (not included)
• Coated PCB's – resistant to humidity and gases
• Power rating 480 W
• Rated input voltage 100 V ac to 240 V ac
• Rated output voltage 24 V
• Rated output current 20 A
• Maximum boost current 30 A
• Power boost function 150%
• Overload protection
• Vibration resistance 10 Hz to 55 Hz
• Shock resistance 150 m/s²
• Efficiency 90%
• Frequency 50 Hz to 60 Hz
• Harmonic current emissions
• Green LED output indicator
• Red LED alarm indicator
• Weight 1100 g
• Can be side-by side mounted up to 55°C
• No cooling fan
• Operating temperature -40°C to 70°C
• Altitude resistant to 3000 m
• Life expectancy 10 years
• Protection IP20 (EN/IEC 60529)
What is a DIN Rail Mounted Power Supply?
A DIN Rail is a standard type of rail that is used to mount the power supply into racks. DIN Rails are a support for equipment. DIN Rails are normally made from aluminium but if there is a chance that the power supply suffers any shock or vibration, use a steel DIN Rail.
What is A Switch Mode Power Supply?
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.
Overload Protection.
When the load current reaches 151% to 165% for the S8VK-X48024-EIP the output voltage automatically lowers to protect the power supply from short circuit currents and over currents. When the output current falls within range overload protection automatically clears.
Do not use an inverter output for the power supply.
Standards
Harmonic current emissions EN 61000-3-2, EN 61204 -3 Class B, EN 55011 Class B, UL 508, ANSI/ISA 12.12.01 CSA C22.2 No. 107.1, CSA C22.2 No. 213 (cUL), UL 60950-1, UL 62368-1 OVC II, CSA C22.2 No. 60950-1, No. 62368-1 (cUR) OVC II,EN 50178 OVC III OVC II, EN 60950-1, EN 62368-1 OVC II, Pol2, EAC, RCM (EN61000-6-4), Korea Radio Waves Act (Law No. 10564), PELV, EN/IEC 61558-2-16. SEMI F47-0706.
Specifications
Attribute | Value |
---|---|
Series | S8VK-V |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 100 → 240V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 20A |
Power Rating | 480W |
Number of Outputs | 1 |
Dimensions | 60 x 119.3 x 124.6mm |
Depth | 119mm |
Height | 125mm |
Width | 60mm |
Efficiency | 94% |
Ripple And Noise | 130mV Pk-Pk |
Minimum Temperature | -40°C |
Mounting Type | DIN Rail Mount |
Standards Met | CE, cULus, EAC, EN 61000-3-2, EN 61204-3, EN/IEC 60529, EN/IEC 61558-2-16, TUV, UL |
Maximum Temperature | +70°C |
Special Features | and more are Acquired on the Network and can be Managed all at Once, Output Current, Output Voltage, Power Boost Function at 150%, Replacement Time, Status Can be Checked On-Site Using the Indication Monitor |
Load Regulation | 1.5% |
Output Voltage Adjustment Range | 21.6 → 28V |
MTBF | 120000h |