MEAN WELL HDR-150 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 15V dc
- RS Stock No.:
- 181-7011
- Mfr. Part No.:
- HDR-150-15
- Manufacturer:
- MEAN WELL
9 In stock for delivery within 2 working days
Added
Price Each
€50.61
(exc. VAT)
€62.25
(inc. VAT)
Units | Per unit |
1 - 4 | €50.61 |
5 - 9 | €48.08 |
10 - 24 | €45.55 |
25 - 49 | €43.02 |
50 + | €41.45 |
- RS Stock No.:
- 181-7011
- Mfr. Part No.:
- HDR-150-15
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AC-DC Ultra slim DIN rail power supply, Input range 85-264VAC, Output 15VDC at 9.5A
Ultra Slim design with 105mm(6SU) width
universal input 85 264VAC(277VAC operational)
No Load Power consumption
Isolation Class II
DC output Voltage adjustable
Protection: short Circuit/overload/over voltage
cooling by free air convection
DIN rail TS-35/7.5 or 15 mountable
Over voltage Category III
LED indicator for power on
3 years warranty
Applications
Household control system
Building automation
Industrial control system
Factory automation
Electro-mechanical apparatus
universal input 85 264VAC(277VAC operational)
No Load Power consumption
Isolation Class II
DC output Voltage adjustable
Protection: short Circuit/overload/over voltage
cooling by free air convection
DIN rail TS-35/7.5 or 15 mountable
Over voltage Category III
LED indicator for power on
3 years warranty
Applications
Household control system
Building automation
Industrial control system
Factory automation
Electro-mechanical apparatus
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 15V dc |
Output Current | 9.5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
Power Rating | 142.5W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 105mm |
Depth | 55mm |
Series | HDR-150 |
Special Features | 3 Year Warranty, Cooling by Free Air Convection, Ultra Slim Design with 105 mm Width |
Load Regulation | ±1% |
Maximum Temperature | +70°C |
Efficiency | 89.5% |
Ripple And Noise | 120mV Pk-Pk |
Mounting Type | DIN Rail Mount |
MTBF | 536kh |
Output Voltage Adjustment Range | 13.5 → 18V |
Standards Met | CB IEC 62368-1, CE Certified, cRUus UL62368-1, cULus Recognized, EN 61558, EN55032, EN61000-3-2, EN61000-3-3, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 |
Minimum Temperature | -30°C |