Weidmuller PRO INSTA Switched Mode DIN Rail Power Supply, 120 → 240 V ac / 120 → 340V dc ac, dc Input,
- RS Stock No.:
- 210-5794
- Mfr. Part No.:
- 2580230000
- Manufacturer:
- Weidmüller
22 In stock for delivery within 2 working days
Price Each
€77.23
(exc. VAT)
€94.99
(inc. VAT)
Units | Per unit |
---|---|
1 + | €77.23 |
- RS Stock No.:
- 210-5794
- Mfr. Part No.:
- 2580230000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Weidmuller DIN Rail Power Supply, 85 to 264V AC Input Voltage Range, Push-In Connection - PRO INSTA Series - 2580230000
Get the correct current flowing into your machinery using this DIN rail power supply from Weidmuller. It steps down a broad input voltage range between 85 and 264V AC or 95 to 370V DC to a safe output voltage of 24V DC. A built-in LED indicator gives the green light to let you know when the power supply is at the right level, so you can easily keep an eye on it. Thanks to its push-in connection system, you'll have your wires attached in no time.
• DIN rail mounting for quick, tool-free installation
• Broad operating temperature range between -25°C and +70°C for use in challenging environments
• Low ripple and noise of
• Broad operating temperature range between -25°C and +70°C for use in challenging environments
• Low ripple and noise of
Applications
• Manufacturing plants
• Telecommunications
• Power stations
• Construction sites
• Telecommunications
• Power stations
• Construction sites
The Weidmüller Insta Power series single phase switching power supplies have 2.5 A output current at 24 V dc output voltage and are characterised by a wide power spectrum, compact design and good value for money. They are suitable for temperature ranges from -25°C to +70°C and have international approvals and a wide voltage input range. This makes them suitable for a wide range of applications which also includes signal and telecommunications systems as well as automation systems with a low power requirement up to 96 Watt.
How efficient is this power supply?
Protection degree IP20
RoHS compliant
High efficiency up to 89 %
Ripple factor and noise is less than 50mV
Shock resistance IEC 60068-2-27
Green colour LED indicator for signalling
RoHS compliant
High efficiency up to 89 %
Ripple factor and noise is less than 50mV
Shock resistance IEC 60068-2-27
Green colour LED indicator for signalling
Thanks to an efficiency rating of up to 89%, this power supply is effective at converting energy from the input supply while generating minimal heat waste.
Specifications
Attribute | Value |
---|---|
Series | PRO INSTA |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac, dc |
Input Voltage | 120 → 240 V ac / 120 → 340V dc |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 2.5A |
Power Rating | 67.4VA |
Width | 72mm |
Depth | 60mm |
Height | 90mm |
Efficiency | 89% |
Ripple And Noise | <50mV |
Maximum Temperature | +70°C |
Standards Met | RoHS |
Output Voltage Adjustment Range | 22 → 28V |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -25°C |