Lovato PSL Switch Mode DIN Rail Power Supply, 240V ac ac Input, 24V dc dc Output, 1A Output, 24W
- RS Stock No.:
- 224-7413
- Mfr. Part No.:
- PSL1M02424
- Manufacturer:
- Lovato
Bulk discount available
Price Each
€68.43
(exc. VAT)
€84.17
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €68.43 |
5 - 9 | €66.38 |
10 - 24 | €64.32 |
25 - 49 | €62.27 |
50 + | €60.22 |
- RS Stock No.:
- 224-7413
- Mfr. Part No.:
- PSL1M02424
- Manufacturer:
- Lovato
Related links
- Chinfa AMR2 Switched Mode DIN Rail Power Supply 24V dc dc Output 24W
- LV4 Power Supply 24V dc dc Output 24W
- WAGO 787 Switched Mode Switching Power Supply 24V dc dc Output 24W
- TRACOPOWER TCL-DC Switched Mode DIN Rail Power Supply 24V dc dc Output 24W
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply 24V dc dc Output 24W
- Legrand Linear DIN Rail Power Supply 24V dc dc Output 24W
- Siemens Linear DIN Rail Power Supply 24V dc dc Output 24W
- Comatec PSC DIN Rail Power Supply 24V dc dc Output 24W