Lovato PSE1 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.1A Output, 50W
- RS Stock No.:
- 248-3651
- Mfr. Part No.:
- PSE105024
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€86.93
(exc. VAT)
€106.92
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €86.93 |
*price indicative
- RS Stock No.:
- 248-3651
- Mfr. Part No.:
- PSE105024
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Series | PSE1 | |
Type | Switched Mode | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac | |
Input Voltage | 100 → 240V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 2.1A | |
Power Rating | 50W | |
Dimensions | 30 x 90 x 100mm | |
Height | 90mm | |
Width | 30mm | |
Depth | 100mm | |
Ripple And Noise | 100mV | |
Mounting Type | DIN Rail Mount | |
Minimum Temperature | -25°C | |
Efficiency | 87% | |
Standards Met | IEC/EN 62368-1 | |
Maximum Temperature | '+71°C | |
Select all | ||
---|---|---|
Brand Lovato | ||
Series PSE1 | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 100 → 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 2.1A | ||
Power Rating 50W | ||
Dimensions 30 x 90 x 100mm | ||
Height 90mm | ||
Width 30mm | ||
Depth 100mm | ||
Ripple And Noise 100mV | ||
Mounting Type DIN Rail Mount | ||
Minimum Temperature -25°C | ||
Efficiency 87% | ||
Standards Met IEC/EN 62368-1 | ||
Maximum Temperature '+71°C | ||
Related links
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 30W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 72W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 12V dc dc Output 33W
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 24V dc dc Output 50W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 300W
- Schneider Electric ABLS1A Switched Mode DIN Rail Power Supply 24V dc dc Output, 2.1A
- TRACOPOWER TSPC DIN Rail Power Supply 24V dc dc Output 50W
- TRACOPOWER TBLC 50 Switched Mode DIN Rail Power Supply 24V dc dc Output 50W