Better World
Schneider Electric ABL8 DIN Rail Power Supply, 500V ac Input, 24V dc Output, 40A Output
- RS Stock No.:
- 248-3735
- Distrelec Article No.:
- 301-12-038
- Mfr. Part No.:
- ABL8WPS24400
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€749.11
(exc. VAT)
€921.41
(inc. VAT)
Temporarily out of stock - back order for despatch 13-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €749.11 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 248-3735
- Distrelec Article No.:
- 301-12-038
- Mfr. Part No.:
- ABL8WPS24400
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Series | ABL8 | |
AC or DC Input Voltage | ac | |
Input Voltage | 500V | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V | |
Output Current | 40A | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Series ABL8 | ||
AC or DC Input Voltage ac | ||
Input Voltage 500V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 40A | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric Modicon Power Supply Switched Mode Power Supply...
- Lovato PSL Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply 24V dc...
- Siemens 6EP3437 DIN Rail Power Supply 24V dc dc Output, 40A Output
- Schneider Electric ABL8 DIN Rail Power Supply 24V dc Output, 20A Output
- Siemens 6AG14 Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- Siemens SITOP Switched Mode PSU 24V dc dc Output 960W
- Omron S8VK-WA Switched Mode DIN Rail Power Supply 24V dc dc...