Better World
Schneider Electric Modicon Power Supply Switched Mode Power Supply, 240V ac ac Input, 48V dc dc Output, 5A Output, 240W
- RS Stock No.:
- 272-7437
- Mfr. Part No.:
- ABLS1A48050
- Manufacturer:
- Schneider Electric
1 In stock for delivery within 2 working days
Price Each
€361.56
(exc. VAT)
€444.72
(inc. VAT)
Units | Per unit |
1 + | €361.56 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 272-7437
- Mfr. Part No.:
- ABLS1A48050
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
The Schneider Electric regulated power supply bring energy to your automated systems and designed for simple machines or applications, and appreciated for their extreme compactness.
Wide input voltage range
High degree of output voltage stability
RoHS compliance
High degree of output voltage stability
RoHS compliance
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 48V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 240V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Height | 123.6mm |
Width | 60mm |
Depth | 117.6mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | Modicon Power Supply |
Minimum Temperature | -20°C |
Efficiency | 0.88% |
Maximum Temperature | +70°C |
Special Features | Overvoltage and Short Circuit Protection |
Standards Met | CSA C22.2 No 107.1, CSA C22.2 No 62368-1, EN 61000-3-2, EN 61000-3-3, EN 61000-6-1, EN 61000-6-2, EN 61000-6-3, EN 61000-6-4, EN 61204-3, EN 62368-1, UL 62368-1 |
Output Voltage Adjustment Range | 44 → 54V |
Mounting Type | DIN Rail Mount |
- RS Stock No.:
- 272-7437
- Mfr. Part No.:
- ABLS1A48050
- Manufacturer:
- Schneider Electric