- RS Stock No.:
- 276-9323
- Mfr. Part No.:
- MTN684032
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 30-05-2024, delivery within 2 working days
Price Each
€304.58
(exc. VAT)
€374.63
(inc. VAT)
Units | Per unit |
1 + | €304.58 |
- RS Stock No.:
- 276-9323
- Mfr. Part No.:
- MTN684032
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LV
Product Details
The Schneider Electric KNX power supply is for generating the bus voltage for a line with up to 64 bus devices. With integrated choke to decouple the power supply from the bus and a push-button to disconnect the power and reset the bus devices connected to the line. The bus is connected using a bus connecting terminal. a data rail is not necessary.
Sustainable
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Output Voltage | 30V dc |
Output Current | 320mA |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 92 V ac → 253V ac |
Width | 83mm |
Series | KNX |
Mounting Type | DIN Rail Mount |