TDK-Lambda DRB120/240-3 DIN Rail DIN Rail Power Supply 575V ac AC Input 24V dc, 5 A Output DC 120 W
- RS Stock No.:
- 283-1784
- Distrelec Article No.:
- 303-60-347
- Mfr. Part No.:
- DRB120-24-3-A1
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€182.95
(exc. VAT)
€225.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.95 |
*price indicative
- RS Stock No.:
- 283-1784
- Distrelec Article No.:
- 303-60-347
- Mfr. Part No.:
- DRB120-24-3-A1
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Series | DRB120/240-3 | |
| Product Type | DIN Rail Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Sub Type | DIN Rail | |
| Electrical Phase | 3 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC | |
| Power | 120W | |
| Output Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Output Voltage Type | DC | |
| Remote signal DC-OK | Yes | |
| Maximum Operating Temperature | 70°C | |
| Width | 55mm | |
| Standards/Approvals | 61204-7, UKCA Mark, 62368-1, CE mark, EN 60204-1, IEC/EN/UL/CSA 61010-1, 61010-2-201, IEC/EN 62477-1, 61558-2-16, IEC 60950-1 | |
| Depth | 138.2mm | |
| Hazardous Area Certification | NO | |
| Height | 129mm | |
| Maximum Input Voltage | 575V ac | |
| Minimum Input Voltage | 350V ac | |
| Efficiency | 91.3% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series DRB120/240-3 | ||
Product Type DIN Rail Power Supply | ||
Maximum Output Voltage 24V dc | ||
Sub Type DIN Rail | ||
Electrical Phase 3 | ||
Number of Outputs 1 | ||
Input Voltage Type AC | ||
Power 120W | ||
Output Current 5A | ||
Minimum Operating Temperature -25°C | ||
Output Voltage Type DC | ||
Remote signal DC-OK Yes | ||
Maximum Operating Temperature 70°C | ||
Width 55mm | ||
Standards/Approvals 61204-7, UKCA Mark, 62368-1, CE mark, EN 60204-1, IEC/EN/UL/CSA 61010-1, 61010-2-201, IEC/EN 62477-1, 61558-2-16, IEC 60950-1 | ||
Depth 138.2mm | ||
Hazardous Area Certification NO | ||
Height 129mm | ||
Maximum Input Voltage 575V ac | ||
Minimum Input Voltage 350V ac | ||
Efficiency 91.3% | ||
The TDK-Lambda is a 120W to 240W DIN Rail Mount Three Phase Power Supplies. It supports the growing trend for simple and economically priced 3-phase input DIN power supplies for industrial and process control applications. The series combines low cost, reliability and compact dimensions with energy saving efficiencies of up to 94%. Conservatively rated electrolytic capacitor temperatures offer improved field life-times of typically 10 years. Available in two power levels, 120W and 240W and the series provides a choice of 12V, 24V and 48V outputs. All models can provide a peak power of 120% for up to 2s to handle capacitive loading.
Lowers Operating Costs
Improves Thermal Performance
Occupies Less Space on the DIN rail
Reduced Electrical Noise in the System
Improved Field Life
Saves Energy
Related links
- TDK-Lambda DRB120/240-3 DIN Rail DIN Rail Power Supply 575V ac AC Input 12V dc, 10 A Output DC 120 W
- TDK-Lambda DRB120/240-3 DIN Rail DIN Rail Power Supply 575V ac AC Input 24V dc, 5 A Output DC 120 W
- TDK-Lambda DRB120/240-3 DIN Rail DIN Rail Power Supply 575V ac AC Input 24V dc, 10 A Output DC 240 W
- TDK-Lambda DRB120/240-3 DIN Rail DIN Rail Power Supply 575V ac AC Input 48V dc, 5 A Output DC 240 W
- TDK-Lambda DPP120 - 960 DIN Rail DIN Rail Power Supply 575V ac AC Input 12V, 10 A Output DC 120 W
- TDK-Lambda DPP120 - 960 DIN Rail DIN Rail Power Supply 575V ac AC Input 24V dc, 10 A Output DC 240 W
- TDK-Lambda DRB120-480 Switched Mode DIN Rail Power Supply 264V ac AC Input 24V dc, 5 A Output DC 120 W
- TDK-Lambda DRB DIN Rail DIN Rail Power Supply 400V ac AC Input 24V, 20 A Output DC 480 W
