PULS CS DIN Rail Power Supply, 240V ac Input, 24V dc Output, 10A Output, 240W
- RS Stock No.:
- 285-7294
- Distrelec Article No.:
- 303-31-019
- Mfr. Part No.:
- CS10.241-S1
- Manufacturer:
- PULS
2 In stock for delivery within 2 working days
Price Each
€239.70
(exc. VAT)
€294.83
(inc. VAT)
Units | Per unit |
---|---|
1 + | €239.70 |
- RS Stock No.:
- 285-7294
- Distrelec Article No.:
- 303-31-019
- Mfr. Part No.:
- CS10.241-S1
- Manufacturer:
- PULS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Power Supply is a cost optimized power supply without compromising quality, reliability and performance. This C Series power supply is part of the DIMENSION power supply family. The most important features are the small size, high efficiency and the wide temperature range.
Efficiency up to 91.6 percent
20 percent output power reserve
Minimal inrush current surge
Optional with spring clamp terminals
20 percent output power reserve
Minimal inrush current surge
Optional with spring clamp terminals
Specifications
Attribute | Value |
---|---|
Series | CS |
Type | DIN Rail Power Supply |
AC or DC Input Voltage | ac |
Input Voltage | 240V |
AC or DC Output Voltage | dc |
Output Voltage | 24V |
Output Current | 10A |
Power Rating | 240W |