PULS Q DIN Rail Power Supply, 240V ac Input, 36V dc Output, 26.7A Output, 960W
- RS Stock No.:
- 285-8697
- Distrelec Article No.:
- 301-09-856
- Mfr. Part No.:
- QS40.361
- Manufacturer:
- PULS
1 In stock for delivery within 2 working days
Price Each
€720.00
(exc. VAT)
€885.60
(inc. VAT)
Units | Per unit |
---|---|
1 + | €720.00 |
- RS Stock No.:
- 285-8697
- Distrelec Article No.:
- 301-09-856
- Mfr. Part No.:
- QS40.361
- Manufacturer:
- PULS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The DIN rail power supply are the extremely high efficiency and the small size, which are achieved by a synchronous rectification, a bridgeless PFC circuit and additional unique design details. Large power reserves of 150 percent and built in large sized output capacitors support the starting of heavy loads such as DC motors or capacitive loads. In many cases this allows the use of a unit from a lower wattage class which saves space and money.
Remote control of output voltage
DC oK relay contact
Shut down input
ATEX and IECEx approved
3 year warranty
DC oK relay contact
Shut down input
ATEX and IECEx approved
3 year warranty
Specifications
Attribute | Value |
---|---|
Series | Q |
Type | Power Supply |
AC or DC Input Voltage | ac |
Input Voltage | 240V |
AC or DC Output Voltage | dc |
Output Voltage | 36V |
Output Current | 26.7A |
Power Rating | 960W |