PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 30V dc dc Output, 8A Output, 240W
- RS Stock No.:
- 627-6168
- Mfr. Part No.:
- QS10.301
- Manufacturer:
- PULS
28 In stock for delivery within 2 working days
Price Each
€342.06
(exc. VAT)
€420.73
(inc. VAT)
Units | Per unit |
---|---|
1 + | €342.06 |
- RS Stock No.:
- 627-6168
- Mfr. Part No.:
- QS10.301
- Manufacturer:
- PULS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PULS DIN Rail Power Supply
The PULS DIMENSION Q series single-phase DIN-rail switch-mode power supply has an output voltage of 30VDC at 8A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high-performance. This unit is equipped with an input voltage ranging between 100VAC and 240VAC. This power supplies diagnostic is easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED.
Features and Benefits
Light and compact
Quick-connect spring-clamp terminals
Efficiency is up to 93.5%
Power rating is 240W
Ripple factor and noise is 50mVpp
Active power factor correction (PFC)
Negligible low inrush current surge
DC-OK signal with relay
50% Power reserves available up to 4s
Operation temperature ranges between -25°C and 70°C
Quick-connect spring-clamp terminals
Efficiency is up to 93.5%
Power rating is 240W
Ripple factor and noise is 50mVpp
Active power factor correction (PFC)
Negligible low inrush current surge
DC-OK signal with relay
50% Power reserves available up to 4s
Operation temperature ranges between -25°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
IEC
UL approved
EN
SELV
UL approved
EN
SELV
Specifications
Attribute | Value |
---|---|
Series | DIMENSION Q |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 100 → 240V ac |
AC or DC Output Voltage | dc |
Output Voltage | 30V dc |
Output Current | 8A |
Power Rating | 240W |
Number of Outputs | 1 |
Dimensions | 60 x 124 x 117mm |
Height | 124mm |
Width | 60mm |
Depth | 117mm |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 50mV Pk-Pk |
Maximum Temperature | +70°C |
Load Regulation | 100mV |
MTBF | 1005000h |
Minimum Temperature | -25°C |