Login / Register to access your benefits
Recently searched

    Siemens Linear DIN Rail Power Supply, 3 x 400V ac ac Input, 24V dc dc Output, 20A Output, 480W

    Subtotal (1 unit)**

    €669.60

    (exc. VAT)

    €823.61

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€669.60

    **price indicative

    RS Stock No.:
    735-2822
    Mfr. Part No.:
    4AV3200-2EB00-0A
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Siemens

    Type

    Linear

    Electrical Phase

    3

    AC or DC Input Voltage

    ac

    Input Voltage

    3 x 400 V ac → 500V ac

    AC or DC Output Voltage

    dc

    Output Voltage

    24V dc

    Output Current

    20A

    Power Rating

    480W

    Dimensions

    216 x 115 x 220mm

    Width

    115mm

    Height

    220mm

    Depth

    220mm

    Ripple And Noise

    ±5%

    Mounting Type

    DIN Rail Mount

    Related links