Omron S8VK-G Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 350V dc ac, dc Input, 24V dc dc
- RS Stock No.:
- 776-9510
- Mfr. Part No.:
- S8VK-G48024
- Manufacturer:
- Omron
36 In stock for delivery within 2 working days
Price Each
€332.80
(exc. VAT)
€409.34
(inc. VAT)
Units | Per unit |
---|---|
1 + | €332.80 |
- RS Stock No.:
- 776-9510
- Mfr. Part No.:
- S8VK-G48024
- Manufacturer:
- Omron
- COO (Country of Origin):
- CN
S8VK-G Series Standard Single Phase Switch Mode Power Supply 15W to 480W
S8VK-G Series of standard Single Phase, switch mode power supplies are hard wearing, compact, easy to use and are excellent working in tough environments. The S8VK-G has a compact design, safe, reliable, easy to mount, simply click onto a standard DIN Rail. The S8VK runs in stable conditions for a long time over wide temperature ranges -40°C to 70°C. Excellent resistance to vibration thanks to the DIN Rail mounting clip, two sets of DC output terminals. International safety standards including, marine applications, this power supply is provides it all. The compact S8VK-G power supply provides high-power density in a compact design with reduced costs thanks to minimum wiring requirements.
Features and Benefits.
• Compact power supply
• Single phase
• Switch mode
• Quick and easy installation
• Easy click attachment to DIN Rails
• High resistance to tough environments
• Safe
• Reliable
• Excellent vibration resistance
• 2 sets of DC output terminals
• High-power density reduced costs
• Minimal wiring required
• Run for long periods within stable environments
• International safety standards including marine applications
• Universal input for international applications 100 V ac to 240 V ac.
• Temperature range -40°C to 70°C
• Power boost function at 120%
• RoHS compliant
Power Ratings Available.
15 W to 480 W
Output Voltages Available.
5 V dc to 48 V dc
What is a DIN Rail Mounted Power Supply?
A DIN Rail is a standard type of rail that is used to mount the power supply into racks. DIN Rails are a support for equipment. DIN Rails are normally made from aluminium but if there is a chance that the power supply suffers any shock or vibration, use a steel DIN Rail.
What is A Switch Mode Power Supply?
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.
What is Single Phase?
A single phase power supply is simply a power supply that provides alternating current electric power within systems where the voltages are different. A single phase system normally has one neutral and power wire and the current passes between the 2 wires.
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and mounting clip ensuring vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Storage temperature range is -40°C to 80°C with no condensation or icing.
Storage humidity 0% to 95%.
Approvals
RoHS Compliant
Standards
UL508/60950-1,CSA C22.2 No. 107.1/60950-1,ANSI/ISA 12.12.01, EN50178, EN60950-1, EN61558-2-16, EMS: EN 61204-3, EMI: EN61204-3 Class B, EN 60204-1 PELV, 15 W/30 W/60 W models conform to UL Class 2 Output Standards.
Omron S8VK-G Series DIN Rail Power Supply, Single Phase, DIN Rail Mount - S8VK-G48024
This Omron DIN rail power supply is a robust and reliable power solution designed to meet the demands of the automation, electronics, electrical, and mechanical industries. With a power rating of 480W, this power supply provides high efficiency and a compact form factor, making it ideal for industrial applications that require a stable power source.
Features & Benefits
• With an efficiency rating of 93% ensures minimal power loss during operation
• The DIN Rail Power Supply is designed to be space saving and fits seamlessly into industrial control panels
• Built to withstand tough environments delivers consistent and reliable power output
• Suitable for use in industrial settings, this power supply is designed to meet the rigorous demands of industrial applications
• Provides an output current of 20A, ensuring a steady supply of power to your devices
• The DIN Rail Power Supply is designed to be space saving and fits seamlessly into industrial control panels
• Built to withstand tough environments delivers consistent and reliable power output
• Suitable for use in industrial settings, this power supply is designed to meet the rigorous demands of industrial applications
• Provides an output current of 20A, ensuring a steady supply of power to your devices
Applications
• Suitable for industrial automation systems
• Ideal for use in electronic control systems
• Perfect for powering mechanical equipment in industrial settings
• Can be used in electrical installations requiring a stable power supply
• Suitable for applications where high efficiency and reliability are essential
• Ideal for use in electronic control systems
• Perfect for powering mechanical equipment in industrial settings
• Can be used in electrical installations requiring a stable power supply
• Suitable for applications where high efficiency and reliability are essential
Can the Omron DIN rail power supply handle industrial-grade applications?
Yes, it is specifically designed for industrial use, making it perfect for industrial-grade applications.
Will it provide a stable power supply for electronic control systems?
Yes, this power supply is built to deliver consistent and reliable power output for electronic control systems.
Is the product suitable for use in harsh industrial environments?
Yes, it is designed to withstand tough environments, making it ideal for industrial applications.
Attribute | Value |
---|---|
Series | S8VK-G |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac, dc |
Input Voltage | 100 → 240 V ac / 90 → 350V dc |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 20A |
Power Rating | 480W |
Number of Outputs | 1 |
Dimensions | 125 x 95 x 150mm |
Height | 125mm |
Depth | 150mm |
Width | 95mm |
Maximum Temperature | +70°C |
Standards Met | CE Certified, cULus |
Ripple And Noise | 230mV |
Efficiency | 93% |
Minimum Temperature | -40°C |
Mounting Type | DIN Rail Mount |
Output Voltage Adjustment Range | -10 → +15% |
MTBF | 230000h |