Idec Switch Mode DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 12V dc dc Output, 1.3A Output, 30W
- RS Stock No.:
- 837-1530
- Mfr. Part No.:
- PS3L-C12AFF
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 837-1530
- Mfr. Part No.:
- PS3L-C12AFF
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Idec power supply has switch mode and DIN rail mounting type.
Load Regulation: 100mV
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 12V dc |
Output Current | 1.3A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 30W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 96mm |
Width | 96mm |
Depth | 114.5mm |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
Load Regulation | 100mV |
Minimum Temperature | -10°C |
Ripple And Noise | 180 (Ripple)mV Pk-Pk |