Idec Switch Mode DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 12V dc dc Output, 4.3A Output, 50W
- RS Stock No.:
- 837-1533
- Mfr. Part No.:
- PS3L-D12AFF
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 837-1533
- Mfr. Part No.:
- PS3L-D12AFF
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 12V dc |
Output Current | 4.3A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 50W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 97mm |
Width | 97mm |
Depth | 147.5mm |
Ripple And Noise | 180 (Ripple)mV Pk-Pk |
Minimum Temperature | -10°C |
Load Regulation | 100mV |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |