Carlo Gavazzi Switch Mode DIN Rail Power Supply, 340 → 575V ac ac, dc Input, 24V dc dc Output, 5A Output, 120W
- RS Stock No.:
- 857-7454
- Mfr. Part No.:
- SPD241203
- Manufacturer:
- Carlo Gavazzi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
ABB CP-T Switched Mode DIN Rail Power Supply, 340 → 575 V ac / 480 → 820V dc ac, dc Input, 24V dc dc
- RS Stock No.
- 772-4829
Price Each
€246.68
(exc. VAT)
€303.42
(inc. VAT)
- RS Stock No.:
- 857-7454
- Mfr. Part No.:
- SPD241203
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 340 → 575V ac |
Power Rating | 120W |
Electrical Phase | 3 |
Number of Outputs | 1 |
Height | 123.6mm |
Width | 123.6mm |
Depth | 112mm |
Ripple And Noise | 100mV |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Load Regulation | ±1% |
Maximum Temperature | +71°C |