Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 5A Output, 120W
- RS Stock No.:
- 883-7368
- Mfr. Part No.:
- 2903153
- Manufacturer:
- Phoenix Contact
Bulk discount available
Price Each
€173.71
(exc. VAT)
€213.66
(inc. VAT)
3 Within 1 working day(s) (IE stock)
25 Within 2 working day(s) (EU stock)
Units | Per unit | |
1 - 9 | €173.71 | |
10 - 14 | €163.28 | |
15 + | €156.33 |
- RS Stock No.:
- 883-7368
- Mfr. Part No.:
- 2903153
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- CN
Phoenix Contact TRIO POWER New Generation
The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The PSUs feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
All functions and the space-saving design are tailored to the high requirements in this field.
The PSUs feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
Features and Benefits
• Robust design
• Available in single and three phase
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting
• Available in single and three phase
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting
Phoenix Contact Switch Mode DIN Rail Power Supply, 120W Power Rating - TRIO-PS-2G/3AC/24DC/5 - 2903153
Looking for a simple power distribution solution for your DIN-rail-mounted components? Choose this high-performance power supply unit (PSU) from Phoenix Contact. With a rating of 120W, the versatile component is suitable for most low-power to medium-power devices. It converts AC (alternating current) supply voltage to 24V DC (direct current) output voltage and can be used with sensors, solenoid valves and relays.
The unit has an integrated 3.15A fuse that provides short circuit protection by cutting off power in the event of a fault. This safeguards attached devices from damage and operators from injury. It also has a UL94V-0 (Underwriters' Laboratory) rating to indicate that in the event of a fire, burning will stop within 10 seconds. This makes it suitable for use in hazardous areas as it can prevent the spread of fire. You'll find devices like this one commonly used in factories and assembly lines.
The unit has an integrated 3.15A fuse that provides short circuit protection by cutting off power in the event of a fault. This safeguards attached devices from damage and operators from injury. It also has a UL94V-0 (Underwriters' Laboratory) rating to indicate that in the event of a fire, burning will stop within 10 seconds. This makes it suitable for use in hazardous areas as it can prevent the spread of fire. You'll find devices like this one commonly used in factories and assembly lines.
• IP20 (ingress protection) rated to withstand dust and objects greater than 12mm in size
• Light weight of 0.4kg for easy handling and minimal strain
• Compact dimensions of 35 (W) x 130 (H) x 115mm (D) to fit into setups with limited space
• Light weight of 0.4kg for easy handling and minimal strain
• Compact dimensions of 35 (W) x 130 (H) x 115mm (D) to fit into setups with limited space
Attribute | Value |
---|---|
Series | TRIO POWER |
Type | Switched Mode |
Electrical Phase | 3 |
AC or DC Input Voltage | ac |
Number of Outputs | 2 |
Input Voltage | 400V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 5A |
Power Rating | 120W |
Width | 35mm |
Depth | 115mm |
Height | 130mm |
Mounting Type | DIN Rail Mount |
Special Features | All Functions and The Space-Saving Design of The Single and Three-Phase Modules are Optimally Tailored to The Stringent Requirements, The TRIO POWER Power Supply Range With Push-in Connection Has Been Perfected For Use in Machine Building |
Ripple And Noise | =20mV Pk-Pk |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Efficiency | >91% |
MTBF | >2300000 h at 25 °C |
Standards Met | DIN VDE 0100-410, EN 50121-4, EN 50178, EN 60204-1, EN 60204-1 (PELV), EN 61000-3-2, IEC 60950-1 (SELV), IEC 60950-1/VDE 0805 (SELV), SEMI F47-0706, UL Listed UL 508, UL/C-UL Reconized UL 60950-1, VDE 0160 (PELV) |
Model | TRIO-PS-2G/3AC/24DC/5 |