Comatec MDL Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc, 5A Output, 60W
- RS Stock No.:
- 891-9173
- Mfr. Part No.:
- MDL.0500.12
- Manufacturer:
- Comatec
Temporarily out of stock - back order for despatch 16-08-2024, delivery within 2 working days
Price Each
€94.27
(exc. VAT)
€115.95
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €94.27 |
5 - 9 | €91.44 |
10 - 24 | €88.61 |
25 + | €85.78 |
- RS Stock No.:
- 891-9173
- Mfr. Part No.:
- MDL.0500.12
- Manufacturer:
- Comatec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
MDL Series
The AC/DC UPS and the power supplies with battery charger of the range MODUSV have been particularly developed for the Home Automation Sector, notably for the access control and the security systems.
These power supplies are also used in the sectors for which the reliance and the electrical performances have to hold in the time.
This MDL Version is not equipped with battery which is available with stock number 597-835
These power supplies are also used in the sectors for which the reliance and the electrical performances have to hold in the time.
This MDL Version is not equipped with battery which is available with stock number 597-835
Switch Mode - Comatec
Specifications
Attribute | Value |
---|---|
Series | MDL |
Type | Switched Mode |
AC or DC Input Voltage | ac |
Input Voltage | 230V ac |
Output Voltage | 12V dc |
Output Current | 5A |
Power Rating | 60W |
Number of Outputs | 1 |
Width | 180mm |
Minimum Temperature | -10°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +40°C |