Comatec PSC DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1.5A Output, 36W
- RS Stock No.:
- 891-9191
- Mfr. Part No.:
- PSC4.36.24
- Manufacturer:
- Comatec
38 In stock for delivery within 2 working days
Price Each
€39.72
(exc. VAT)
€48.86
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €39.72 |
5 - 9 | €38.52 |
10 - 24 | €37.33 |
25 + | €36.15 |
- RS Stock No.:
- 891-9191
- Mfr. Part No.:
- PSC4.36.24
- Manufacturer:
- Comatec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PSC Series
PSC3 and PSC4 are Class 2 Series of DIN Rail Power Supplies
PSC3
Output protection: SCP / OVP / OLP
High efficiency, long life and high reliability
All using 105°C long life electrolytic capacitors
100 % full load burn-in test
High efficiency, long life and high reliability
All using 105°C long life electrolytic capacitors
100 % full load burn-in test
PSC4
Output protection: SCP / OVP / OLP
Wide operating ambient temperature: (-10°C – 50 °C)
High efficiency, long life and high reliability
All using 105°C long life electrolytic capacitors
100 % full load burn-in test
Wide operating ambient temperature: (-10°C – 50 °C)
High efficiency, long life and high reliability
All using 105°C long life electrolytic capacitors
100 % full load burn-in test
Switch Mode - Comatec
Specifications
Attribute | Value |
---|---|
Series | PSC |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 230V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 1.5A |
Power Rating | 36W |
Number of Outputs | 1 |
Width | 72mm |
Depth | 68mm |
Height | 93mm |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +50°C |
Output Voltage Adjustment Range | ±3% |
MTBF | 100000h |
Ripple And Noise | <120 mV Pk-Pk @ 0 → +50°C, <240 mV Pk-Pk @ -10 → 0°C |
Minimum Temperature | -10°C |
Special Features | High Efficiency, High Reliability, Long Life |
Standards Met | Class II, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2-3 Class C, FCC Part 15 Class B |