Comatec PSM2 Switched Mode DIN Rail Power Supply, 90 → 260V ac ac Input, 12V dc dc Output, 1.5A Output, 18W
- RS Stock No.:
- 891-9255
- Mfr. Part No.:
- PSM2.18.12
- Manufacturer:
- Comatec
15 In stock for delivery within 2 working days
Price Each
€45.57
(exc. VAT)
€56.05
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €45.57 |
5 - 9 | €44.21 |
10 - 24 | €42.84 |
25 + | €41.47 |
- RS Stock No.:
- 891-9255
- Mfr. Part No.:
- PSM2.18.12
- Manufacturer:
- Comatec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PSM Series
PSM range power supplies are made using the latest switching technology. They are characterized by a high efficiency and a reduced no-load power consumption (stand-by).
PSM PSUs have been conceived to be integrated in all the professional systems of the home and industrial automation. They are essentially used in the electric panels as well as for applications where extremely compact dimensions and a long-term reliability are required.
The output voltage is regulated with a tolerance of ± 3% with load changes of 0 to 100 % and with AC mains voltage in the limit of ± 15% for the models with a nominal input voltage of 230VAC and in the limit of ± 10% for the full range models.
PSM PSUs have been conceived to be integrated in all the professional systems of the home and industrial automation. They are essentially used in the electric panels as well as for applications where extremely compact dimensions and a long-term reliability are required.
The output voltage is regulated with a tolerance of ± 3% with load changes of 0 to 100 % and with AC mains voltage in the limit of ± 15% for the models with a nominal input voltage of 230VAC and in the limit of ± 10% for the full range models.
Switch Mode - Comatec
Specifications
Attribute | Value |
---|---|
Series | PSM2 |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 90 → 260V ac |
AC or DC Output Voltage | dc |
Output Voltage | 12V dc |
Output Current | 1.5A |
Power Rating | 18W |
Number of Outputs | 1 |
Height | 93mm |
Depth | 68mm |
Width | 93mm |
Ripple And Noise | 20mV Pk-Pk |
Minimum Temperature | -10°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +50°C |
Special Features | The Power Supplies of the "PSM” Range are made using The Latest Switching Technology |
Output Voltage Adjustment Range | ±3% |
Standards Met | CE 2006/95/ECC-89/336, EN 55022-B, EN 60950, EN 61000-4, UL 508 |
MTBF | 100000h |