DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter
Universal mains input & 90 - 375Vdc, 90 - 264Vac Spring terminal type or screw terminal type (A suffix) available Front Vout adjustment Regulated outputs -40°C to +71°C operation 3 year warranty
Approvals
UL / cUL / TUV / CE
Switch Mode - Chinfa Electronics
Attribute
Value
Series
DRAN30
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Depth
114mm
Height
90mm
Width
40.5mm
Special Features
Internal Input Filter
Standards Met
EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1