Altech PS-30 Switch Mode DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 15V dc dc Output, 2A Output, 30W
- RS Stock No.:
- 900-4376
- Mfr. Part No.:
- PS-3015
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-4376
- Mfr. Part No.:
- PS-3015
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PS Series Low Profile Power Supplies
Altech DIN Rail mountable power supplies have a Universal AC input range of 85 V to 264 V on the single phase and 350 V to 550 V 3 phase. They are suitable for industrial and automation applications. The PS series has a built-in short circuit, overload, over-voltage and over-temperature protection. High efficiency power supplies cooled by free air convection, featuring an LED indicator for power-on and have a 100% full load burn-in test.
Installed on DIN Rail TS35/7.5 or 15
Protections: Short Circuit/Overload/Overvoltage/Over Temperature
Cooling by Free Air Convection
Universal AC Input
Protections: Short Circuit/Overload/Overvoltage/Over Temperature
Cooling by Free Air Convection
Universal AC Input
Altech DIN Rail Power Supplies
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 15V dc |
Output Current | 2A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 30W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 93mm |
Width | 78mm |
Depth | 56mm |
Series | PS-30 |
Special Features | Cooling by Free Air Convection, LED Indicator |
Maximum Temperature | +60°C |
Standards Met | Compliance to EN 55011, Compliance to EN 61000-3-2, -3, Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, Design Refer to EN 50178, EN 55022 (CISPR22) Class B, EN 55024, EN 60950-1 Approved, EN 61000-6-2, EN 61204-3, ENV 50204, UL 60950-1 |
Mounting Type | DIN Rail Mount |
Output Voltage Adjustment Range | 13.5 to 16.5V |
MTBF | 441.5kh |
Ripple And Noise | 120mV Pk-Pk |
Minimum Temperature | -40°C |
Efficiency | 82.0% |