Weidmuller WQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 57A
- RS Stock No.:
- 425-342
- Mfr. Part No.:
- 1052260000
- Manufacturer:
- Weidmüller
4 Within 1 working day(s) (IE stock)
46 Within 2 working day(s) (EU stock)
Price 1 Pack of 5
€20.36
(exc. VAT)
€25.04
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €20.36 | €4.072 |
*price indicative
- RS Stock No.:
- 425-342
- Mfr. Part No.:
- 1052260000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
Weidmuller Jumper Bar, 10 Poles, Direct Mounting - WQV Series - 1052260000
Bridge the gap between terminal blocks in your panel using this jumper bar from Weidmuller. Its contact points let you transmit power and signals across multiple blocks set together. As it removes the need for small connecting wires between blocks, this unit helps to free up space for other components in your panel. Thanks to its 10-pole design, you'll find it a practical pick when you want to link multiple blocks at once. You can also cut it down to size according to the needs of your application, making it a versatile choice.
• Wide operating temperature range between -60°C and +130°C for use in challenging settings
• Tough PA 66 housing is resistant to heat and wear
• Current rating of 57A for use in heavy-duty electrical systems
• Tough PA 66 housing is resistant to heat and wear
• Current rating of 57A for use in heavy-duty electrical systems
Applications
• Alarm systems
• Control panels
• Electrical engineering
• Construction sites
• Control panels
• Electrical engineering
• Construction sites
What type of terminal blocks can I use this bar on?
For easy assembly, this bar is designed for terminal blocks mounted on a DIN rail.
How do I mount this bar on my terminal block?
To mount this bar, simply slot the contacts into the terminal points in your blocks.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | WQV |
For Use With | DIN Rail Terminal Blocks |
Current Rating | 57A |