Entrelec BJMI Jumper Bar for DIN Rail Terminal Blocks
- RS Stock No.:
- 447-434
- Mfr. Part No.:
- 1SNA176282R2300
- Manufacturer:
- Entrelec
Price 1 Pack of 5
€26.34
(exc. VAT)
€32.40
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €26.34 | €5.268 |
*price indicative |
- RS Stock No.:
- 447-434
- Mfr. Part No.:
- 1SNA176282R2300
- Manufacturer:
- Entrelec
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Standard Terminals and End Covers
Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.
Screw, Spring or Stud functions
Note
Terminals of 70mm² and larger incorporate a hexagon key actuated rising clamp system.
Terminal sizes up to and including 70mm² require a separate end cover; larger terminals are of fully-enclosed design
Approvals
UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II
Approvals
7777
5000 Universal Series
This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. Cable entry and clamp design allows easy installation, higher voltage and cable carrying capacity. Cable markers are available RS 460-569
Note
Stock numbers 472-9569 and 472-9575 are compatible with deep top hat rails only
Specifications
Attribute | Value |
Accessory Type | Jumper Bar |
Series | BJMI |
For Use With | DIN Rail Terminal Blocks |