Weidmuller SAK Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- RS Stock No.:
- 466-801
- Mfr. Part No.:
- 0279580000
- Manufacturer:
- Weidmüller
78 In stock for delivery within 2 working days
Price 1 Pack of 5
€2.87
(exc. VAT)
€3.53
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €2.87 | €0.574 |
*price indicative
- RS Stock No.:
- 466-801
- Mfr. Part No.:
- 0279580000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
Standard Terminals, End Covers, and Jumper Bars
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.
Note
TSCH small partitions fit SAK 2.5, 5, 6N, 10 and 16 standard terminals.,Stock No.s 425-639 and 425-645 do not have DEMKO Approval
Approvals
CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | SAK |
For Use With | DIN Rail Terminal Blocks |
Hazardous Area Certification | ATEX |