- RS Stock No.:
- 136-3862
- Mfr. Part No.:
- 1SNA295426R1300
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price 1 Pack of 5
€5.42
(exc. VAT)
€6.67
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €5.42 | €1.084 |
5 - 9 | €5.14 | €1.028 |
10 - 24 | €4.87 | €0.974 |
25 - 49 | €4.63 | €0.926 |
50 + | €4.34 | €0.868 |
*price indicative |
- RS Stock No.:
- 136-3862
- Mfr. Part No.:
- 1SNA295426R1300
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
1 stud terminal M4 x 19.5 mm 0.768 in,
Equipment: H 130 self locking nut + TREP 3L washer + washer.
Equipment: H 130 self locking nut + TREP 3L washer + washer.
Specifications
Attribute | Value |
---|---|
Accessory Type | Circuit Separator |
For Use With | HD Series Terminal Blocks |