ABB Jumper Bar for Use with HD16/14.FF5.21 Stud Terminal Block, HD16/14.FF5.21.3 Stud Terminal Block
- RS Stock No.:
- 136-3892
- Mfr. Part No.:
- 1SNA173453R2300
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 2 working days
Added
Price Each
€1.73
(exc. VAT)
€2.13
(inc. VAT)
Units | Per unit |
1 - 4 | €1.73 |
5 - 9 | €1.65 |
10 - 24 | €1.56 |
25 - 49 | €1.49 |
50 + | €1.39 |
- RS Stock No.:
- 136-3892
- Mfr. Part No.:
- 1SNA173453R2300
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Not assembled screw jumpers bar, - Allows connection between consecutive blocks, - Perforated jumper bar without captive screw and washer, - The perforated jumper bar must be fitted under the washer and the nut of each block.
2 stud terminals M5 x 19.5 mm 0.768 in,
Equipment: self locking nut + spring washer + washer,
18 mm 0.709 in spacing adding SCH6 or INH3,
Two jumpering options: 14 mm 0.551 in spacing with BJH14 and 18 mm 0.709 in spacing (adding INH3)
with BJH18,
NF F 61-017 designation: BE0018-FF5 (1SNA295012R1700 + SCH6 or INH3).
Equipment: self locking nut + spring washer + washer,
18 mm 0.709 in spacing adding SCH6 or INH3,
Two jumpering options: 14 mm 0.551 in spacing with BJH14 and 18 mm 0.709 in spacing (adding INH3)
with BJH18,
NF F 61-017 designation: BE0018-FF5 (1SNA295012R1700 + SCH6 or INH3).
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
For Use With | HD16/14.FF5.21 Stud Terminal Block, HD16/14.FF5.21.3 Stud Terminal Block |