- RS Stock No.:
- 201-3901
- Mfr. Part No.:
- 1029720
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price 1 Pack of 5
€424.39
(exc. VAT)
€522.00
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €424.39 | €84.878 |
5 - 9 | €394.68 | €78.936 |
10 - 24 | €373.46 | €74.692 |
25 - 49 | €356.48 | €71.296 |
50 + | €339.51 | €67.902 |
*price indicative |
- RS Stock No.:
- 201-3901
- Mfr. Part No.:
- 1029720
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact dummy plug has 10 number of positions. It is orange in colour.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
The flange cover has 4.5 mm width, 35.8 mm length and 24.7 mm height
PA is used as in insulating material
According to UL 94 flammability rating is V0
The flange cover has 4.5 mm width, 35.8 mm length and 24.7 mm height
PA is used as in insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | Dummy Plug |
Series | FBP |
For Use With | Compact Power Connector |