Better World
Schneider Electric TRA Series Plug-in Bridge for Use with TRR Spring Terminal, TRV Screw Terminal
- RS Stock No.:
- 222-3953
- Mfr. Part No.:
- NSYTRAL410
- Manufacturer:
- Schneider Electric
4 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€31.17
(exc. VAT)
€38.34
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €31.17 | €3.117 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-3953
- Mfr. Part No.:
- NSYTRAL410
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric has plug in bridge with 10 number of ways used for cable having cross section of 4 mm². The colour of this plug in bridge is red.
This plug in bridge is mercury free
Specifications
Attribute | Value |
---|---|
Accessory Type | Plug-in Bridge |
Series | TRA |
For Use With | TRR Spring Terminal, TRV Screw Terminal |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 222-3953
- Mfr. Part No.:
- NSYTRAL410
- Manufacturer:
- Schneider Electric