ABB ZLS Series Dumming Housing for Use with SMISSLINE TP System
- RS Stock No.:
- 231-9533
- Mfr. Part No.:
- 2CCA180550R0001 ZLS964
- Manufacturer:
- ABB
Subtotal (1 unit)*
€6.64
(exc. VAT)
€8.17
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.64 |
*price indicative
- RS Stock No.:
- 231-9533
- Mfr. Part No.:
- 2CCA180550R0001 ZLS964
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Dumming Housing | |
| Series | ZLS | |
| For Use With | SMISSLINE TP System | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Dumming Housing | ||
Series ZLS | ||
For Use With SMISSLINE TP System | ||
- COO (Country of Origin):
- BG
The ABB dummy housing for universal adapter which is 18 mm wide.
Light grey colour
Related links
- ABB ZLS Series Socket Base for Use with SMISSLINE TP System
- ABB ZLS Terminal for SMISSLINE TP System
- ABB ZLS Universal Adapter for SMISSLINE TP System
- ABB ZLS Intermediate Piece for SMISSLINE TP System
- ABB SMISSLINE Series SMISSLINE Accessories for Use with Smissline TP 125A and 250A system, 32A
- ABB SMISSLINE Series Auxiliary Switch for Use with SMISSLINE TP Busbar System, 6A
- ABB SMISSLINE Series SMISSLINE Accessories for Use with Smissline TP 125A and 250A system, 63A
- ABB SMISSLINE Series Universal Adapter for Use with Smissline TP 125A and 250A system, 32A
