Weidmuller AP Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 235-5396
- Mfr. Part No.:
- 1615280000
- Manufacturer:
- Weidmüller
8 In stock for delivery within 2 working days
Price 1 Pack of 5
€9.23
(exc. VAT)
€11.35
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €9.23 | €1.846 |
*price indicative
- RS Stock No.:
- 235-5396
- Mfr. Part No.:
- 1615280000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Four Tier Terminal
Three straight feedthrough levels and an earth level connecting to the DIN rail provide excellent space saving opportunities. This terminal has many uses but is particularly useful in motor and initiator applications.
Terminal Pitch 6 mm
Depth on rail 64 mm
Cable CSA: 0.5 to 4mm2
Rated at 250V/24A
Depth on rail 64 mm
Cable CSA: 0.5 to 4mm2
Rated at 250V/24A
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | AP |
For Use With | DIN Rail Terminal Blocks |