- RS Stock No.:
- 242-0534
- Manufacturer:
- RS PRO
16 In stock for delivery within 2 working days
Price Each
€32.77
(exc. VAT)
€40.31
(inc. VAT)
Units | Per unit |
---|---|
1 + | €32.77 |
- RS Stock No.:
- 242-0534
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Marking Card with Tags
Complete a professional terminal block installation with this RS PRO marking system. It consists of individual tags structured in a module (card) that mount directly to a marker adapter. Use these marker tags to organise and identify the electrical connections made within a control panel or wiring enclosure. RS PRO marker strips are a crucial accessory when using terminal blocks, as they contribute to the efficiency, safety, and clarity of electrical connections.
Features and Benefits
- Strips 5 x 12 mm for vertical adapter
- Reusable
- White
- Tags per Card - 45 tags
- Cards per Box - 20 cards
Specification
- Material ABS – V0
- Card Width: 54 mm
- Card Length: 86 mm
- Card Thickness: 1 mm
- Tag Length: 5 mm
- Tag Width: 12 mm
- Tag thickness: 1 mm
For Use With
- RS PRO Marker Adapters – RS stock no: 242-0539, 242-0540
Application
- Terminal Blocks
Specifications
Attribute | Value |
---|---|
Accessory Type | Marking Card with Tags |
For Use With | Feed Through Terminal Block |
Colour | White |
Material | ABS |
Pitch | 5mm |