RS Better World
Schneider Electric Linergy Series
- RS Stock No.:
- 256-4729
- Mfr. Part No.:
- LVS04054
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€302.40
(exc. VAT)
€371.95
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 256-4729
- Mfr. Part No.:
- LVS04054
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Series | Linergy | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Current Rating | 400A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Series Linergy | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Current Rating 400A | ||
- COO (Country of Origin):
- FR
Schneider Electric LVS Series Busbar, 400A Current Rating, 440V Voltage Rating - LVS04054
This electrical busbar is a multi-stage distribution block designed for versatile applications in both vertical and horisontal mounting. With a capacity of 400A and a voltage rating of 440V, it facilitates efficient power distribution. The dimensions of this busbar include a height of 235mm, a width of 470mm, and a depth of 115mm, making it a compact solution for various settings.
Features & Benefits
• 400A current rating supports high power requirements
• Rated for 440V AC, suitable for diverse electrical systems
• Compatible with PrismaSeT and Spacial enclosures
• Designed for horisontal or vertical mounting options
• IP degree of protection ensures reliable operation in demanding environments
• Simplified installation with crimped lug connections allows easy integration
Applications
• Used in industrial environments for effective power distribution
• Suitable for low voltage installations requiring robust solutions
• Ideal for electrical busbar installations in automation systems
• Compatible with various enclosure types for enhanced versatility
• Supports diverse electrical configurations within mechanical
What are the installation requirements for integrating this product into an existing system?
The product can be mounted either vertically or horisontally, making it adaptable to various configurations. Ensure that connections accommodate the specified crimped lug size and follow guidelines for cable management to ensure optimal performance.
What types of enclosures are compatible with this busbar?
It works seamlessly with PrismaSeT enclosures, as well as Spacial enclosures, providing flexibility in design and functionality for various electrical setups.
What are the short-time withstand current capabilities of this busbar?
This busbar is rated for a short-time withstand current of 20kA for 1 second, making it suitable for handling transient spikes in electrical loads.
Related links
- Schneider Electric Linergy Series Jumper Switch for Use with TRV Screw Terminal
- Schneider Electric Linergy Series Test Adapter for Use with TRV Screw Terminal
- Schneider Electric Linergy Series Current Distribution Accessory for Use with INS Linergy Linergy DP Block, NSX
- Schneider Electric Linergy Series for Use with DIN Rail Terminal Blocks
- Schneider Electric Linergy Series for Use with Terminal Block
- Schneider Electric Linergy TR Series End Cover for Use with TRV Screw Terminal
- Schneider Electric Linergy TR Series End Cover for Use with TRR Spring Terminal
- Schneider Electric Linergy Series Copper Terminal Block for Use with Linergy Linergy TA Auxiliary Connector, PrismaSeT
