Siemens 8WH Series Cover for Use with Through-Type Terminal
- RS Stock No.:
- 271-3446
- Mfr. Part No.:
- 8WH9000-2HA00
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 07-08-2024, delivery within 2 working days
Price 1 Pack of 50
€40.87
(exc. VAT)
€50.27
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €40.87 | €0.817 |
*price indicative
- RS Stock No.:
- 271-3446
- Mfr. Part No.:
- 8WH9000-2HA00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Cover is a DIN rail terminal accessories. It is available in grey colour. This product is designed for through type terminals it has 2.5 mm² cross section. This cover has screw or spring loaded terminal with 2 g net product weight.
3 clamping points
EAC and CE approved
2.2 mm material thickness
V0 combustibility class according to UL 94
EAC and CE approved
2.2 mm material thickness
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
Series | 8WH |
For Use With | Through-Type Terminal |