Idec BN Series End Stop for Use with BA111T, BA211T, BA311T, BA411S, BAF111SDU, BAF111SU, BNF10DW, BNF10NW, BNF10SW,
- RS Stock No.:
- 830-2975
- Mfr. Part No.:
- BNL-5
- Manufacturer:
- Idec
847 In stock for delivery within 2 working days
Added
Price Each
€2.25
(exc. VAT)
€2.77
(inc. VAT)
Units | Per unit |
1 - 49 | €2.25 |
50 - 99 | €2.15 |
100 + | €2.05 |
- RS Stock No.:
- 830-2975
- Mfr. Part No.:
- BNL-5
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
Product Details
Idec BN Series
The BN series of terminal blocks are a traditional screw terminal block, with full size screws (nut and bolt termination on larger models) and current ratings up to 150A. All models mount onto standard 35mm DIN rail.
Modular construction
UL94-V0 flammability rating
Mount on standard 35mm DIN rail
BN: Current capacities up to 150A
Optional dust covers and marking strips
UL94-V0 flammability rating
Mount on standard 35mm DIN rail
BN: Current capacities up to 150A
Optional dust covers and marking strips
Idec Terminal Blocks, DIN Rail Terminals and Accessories
IDEC terminal blocks are moulded from UL94-V0 material, with excellent flame and shock resistance, and mount on a standard 35mm DIN rail or surface mount (2 types). They come in sectional or one-piece construction with current ratings from 10A to 350A. Models include fuse blocks with optional blown fuse indication. A variety of accessories are available, including marking strips and dust covers.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Stop |
Series | BN |
For Use With | BA111T, BA211T, BA311T, BA411S, BAF111SDU, BAF111SU, BNF10DW, BNF10NW, BNF10SW, BNH10W, BNH15LW, BNH15MW, BNH30W, BNH50W |