Entrelec Grey SNA DIN Rail Terminal Block, Single level, 4mm², 500 V ac
- RS Stock No.:
- 425-443
- Mfr. Part No.:
- 1SNA110491R1700
- Manufacturer:
- Entrelec
View all DIN Rail Terminal Blocks
13 In stock for delivery within 1 working days
Price 1 Pack of 25
€26.23
(exc. VAT)
€32.26
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 5 | €26.23 | €1.049 |
6 - 11 | €24.89 | €0.996 |
12 + | €23.82 | €0.953 |
*price indicative |
- RS Stock No.:
- 425-443
- Mfr. Part No.:
- 1SNA110491R1700
- Manufacturer:
- Entrelec
- COO (Country of Origin):
- FR
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
4mm2 Miniature Terminals
A miniature range of screw terminals designed for mounting onto symmetric rail. The terminals are moulded in tough flame-resistant nylon 6.6. The captive terminal screws have hardened heads to prevent burring.
Features and Benefits
Standard terminals (grey or blue) and earth terminals (yellow/green) for conductors up to 4 mm2, terminal pitch 6 mm, depth on rail 31 mm
Isolating terminal for conductors up to 2.5 mm², terminal pitch 5 mm, depth on rail 39 mm
Working temperature range -55°C to 130°C
Standards
BS 6273:1982, EN 50 045, DIN 46277-2
Specifications
Attribute | Value |
Colour | Grey |
Number of Levels | Single |
Series | SNA |
Termination Method | Screw |
Cable CSA | 4mm² |
Current Rating | 30A |
Voltage Rating | 500 V ac |
Pitch | 6mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |