- RS Stock No.:
- 501-998
- Manufacturer:
- RS PRO
130 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€24.27
(exc. VAT)
€29.85
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 5 | €24.27 | €4.854 |
6 - 11 | €23.03 | €4.606 |
12 + | €22.06 | €4.412 |
*price indicative |
- RS Stock No.:
- 501-998
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Brown Standard DIN Rail Terminal, 22 to 10 AWG, 0.2 to 4 mm², 500 V
This RS PRO terminal block fixes onto a DIN rail in order to protect electrical equipment and prevent short circuits. The double-level terminal block allows for interconnection on both levels, making it ideal for use in applications requiring high-density wiring.
The brown colour of the block makes it simple to colour-code your system and match the terminals to the wires. This means you can easily organise and identify your cables, reducing the risk of errors during use.
Thanks to its 500 V voltage rating, it's suitable for use in high-voltage applications. It also supports wires ranging from 0.2 to 4 mm² in size, making it a versatile choice.
The brown colour of the block makes it simple to colour-code your system and match the terminals to the wires. This means you can easily organise and identify your cables, reducing the risk of errors during use.
Thanks to its 500 V voltage rating, it's suitable for use in high-voltage applications. It also supports wires ranging from 0.2 to 4 mm² in size, making it a versatile choice.
Features and Benefits
• Cable cross-sectional area (CSA) of 0.2 to 4 mm²
• Brown colour
• Current rating of 32 A
• Maximum operating temperature of +105°C
• Minimum operating temperature of -40°C
• Double level
• Pitch of 6 mm
• Screw termination method
• Voltage rating of 500 V
• Wire size of 22 to 10 AWG (American Wire Gauge)
• Brown colour
• Current rating of 32 A
• Maximum operating temperature of +105°C
• Minimum operating temperature of -40°C
• Double level
• Pitch of 6 mm
• Screw termination method
• Voltage rating of 500 V
• Wire size of 22 to 10 AWG (American Wire Gauge)
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Double |
Series | RKD |
American Wire Gauge | 22 → 10AWG |
Termination Method | Screw |
Cable CSA | 0.2 → 4mm² |
Voltage Rating | 500 V |
Current Rating | 32A |
Pitch | 6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |