Weidmuller SAKR Series Brown Test Disconnect Terminal Block, 4mm², Single-Level, Screw Termination
- RS Stock No.:
- 823-392
- Mfr. Part No.:
- 0412760000
- Manufacturer:
- Weidmüller
13 In stock for delivery within 2 working days
Price 1 Pack of 5
€14.76
(exc. VAT)
€18.15
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 5 | €14.76 | €2.952 |
6 - 11 | €14.02 | €2.804 |
12 + | €13.41 | €2.682 |
*price indicative
- RS Stock No.:
- 823-392
- Mfr. Part No.:
- 0412760000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
AKZ Miniature Series
Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.
Features and Benefits
Moulded in polyamide 6.6 with tin plated brass contacts
Suited to a temperature range of -50°C to +100°C
Suited to a temperature range of -50°C to +100°C
Note
Voltage and current ratings are with respective to VDE
Warning
Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.
Approvals
(1) CSA certified, (2) UL recognised
Approvals
2
AKZ Miniature Series
Approvals
(1) CSA certified, (2) UL recognised
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Single |
Series | SAKR |
Termination Method | Screw |
Cable CSA | 4mm² |
Current Rating | 10A |
Voltage Rating | 400 V |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |