- RS Stock No.:
- 136-3898
- Mfr. Part No.:
- 1SNA295013R1000
- Manufacturer:
- ABB
6 In stock for delivery within 2 working days
Added
Price Each
€7.30
(exc. VAT)
€8.98
(inc. VAT)
Units | Per unit |
1 - 4 | €7.30 |
5 - 9 | €6.93 |
10 - 24 | €6.56 |
25 - 49 | €6.18 |
50 + | €5.84 |
- RS Stock No.:
- 136-3898
- Mfr. Part No.:
- 1SNA295013R1000
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
1 stud terminal M5 x 19.5 mm 0.768 in,
Equipment: 1 bottom nut + 2 washers + 1 spring washer + 1 top nut.
Equipment: 1 bottom nut + 2 washers + 1 spring washer + 1 top nut.
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | 1 |
Series | HD |
Termination Method | Stud Connection |
Cable CSA | 16mm² |
Fused | No |
Current Rating | 71A |
Pitch | 14mm |