- RS Stock No.:
- 144-8740
- Mfr. Part No.:
- 1547680000
- Manufacturer:
- Weidmüller
1 In stock for delivery within 2 working days
Added
Price 1 Box of 50
€200.40
(exc. VAT)
€246.49
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €200.40 | €4.008 |
*price indicative |
- RS Stock No.:
- 144-8740
- Mfr. Part No.:
- 1547680000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types
The innovative PUSH IN technology reduces the amountof time you spend on wiring to a minimum. Directinsertion guarantees high conductor pull-out forces andsimple handling for all conductor types
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Double |
Series | A |
American Wire Gauge | 28 → 12AWG |
Termination Method | Push In |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 800 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |