Weidmuller A Series Beige DIN Rail Terminal Block, 6mm², Single-Level, Push In Termination
- RS Stock No.:
- 144-8953
- Mfr. Part No.:
- 1992110000
- Manufacturer:
- Weidmüller
51 In stock for delivery within 2 working days
Price Each
€0.94
(exc. VAT)
€1.16
(inc. VAT)
Units | Per unit |
---|---|
1 + | €0.94 |
- RS Stock No.:
- 144-8953
- Mfr. Part No.:
- 1992110000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types
The innovative PUSH IN technology reduces the amountof time you spend on wiring to a minimum. Directinsertion guarantees high conductor pull-out forces andsimple handling for all conductor types
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
Series | A |
American Wire Gauge | 22 → 8AWG |
Termination Method | Push In |
Cable CSA | 6mm² |
Voltage Rating | 800 V |
Current Rating | 41A |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |