Phoenix Contact PTV Series Green, Yellow Feed Through Terminal Block, 0.14 → 2.5mm², Single-Level, Push In
- RS Stock No.:
- 188-1741
- Mfr. Part No.:
- 1078963
- Manufacturer:
- Phoenix Contact
5 Within 2 working day(s) (EU stock)
2 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 10
€32.78
(exc. VAT)
€40.32
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €32.78 | €3.278 |
*price indicative |
- RS Stock No.:
- 188-1741
- Mfr. Part No.:
- 1078963
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact Green and Yellow Ground Modular Terminal Block - PTV 2.5-PE - 1078963
Choose this feed-through terminal block from Phoenix Contact for quick connections and easy operation. Its functional design means you can effortlessly access and identify conductors, and it will snap onto a DIN rail without needing tools.
The unit's user-friendly features are further enhanced by its time-saving conductor connections, which let you insert wires by hand. Once set up, the terminal block is close to maintenance-free, with spring-loaded technology to prevent cables from coming loose, even when they're exposed to extreme levels of vibration and shock.
This device's high levels of safety will stop you from accidentally touching any live wires when inserting or removing conductors. It also meets Underwriters' Laboratories 94 V-0 standards for flammable plastics. A robust design makes this terminal block well suited to railway, plant and process applications.
The unit's user-friendly features are further enhanced by its time-saving conductor connections, which let you insert wires by hand. Once set up, the terminal block is close to maintenance-free, with spring-loaded technology to prevent cables from coming loose, even when they're exposed to extreme levels of vibration and shock.
This device's high levels of safety will stop you from accidentally touching any live wires when inserting or removing conductors. It also meets Underwriters' Laboratories 94 V-0 standards for flammable plastics. A robust design makes this terminal block well suited to railway, plant and process applications.
• 1 level
• Compact design enables wiring in confined spaces
• Polyamide body for enhanced durability and service life
• Wire size of 26 to 12 AWG (American wire gauge), and 26 to 14 AWG
• Cable CSA (cross-sectional area) of 0.14 mm² to 2.5 mm² and 0.14 mm² to 4 mm²
• Compact design enables wiring in confined spaces
• Polyamide body for enhanced durability and service life
• Wire size of 26 to 12 AWG (American wire gauge), and 26 to 14 AWG
• Cable CSA (cross-sectional area) of 0.14 mm² to 2.5 mm² and 0.14 mm² to 4 mm²
Note
The PTV series of terminal blocks feature vertical cable insertion. This lateral cable orientation also prevents the cable from bending.
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Number of Levels | Single |
Series | PTV |
American Wire Gauge | 26 → 12 AWG, 26 → 14AWG |
Termination Method | Push In |
Cable CSA | 0.14 → 2.5 mm², 0.14 → 4mm² |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +105°C |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | IEC 60947-7-2 |
Model Number | PTV 2,5-PE |
- RS Stock No.:
- 188-1741
- Mfr. Part No.:
- 1078963
- Manufacturer:
- Phoenix Contact