Phoenix Contact 1054729 PTPOWER 185 Series, 95 → 185mm²
- RS Stock No.:
- 201-3931
- Mfr. Part No.:
- 1054729
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€136.43
(exc. VAT)
€167.81
(inc. VAT)
Temporarily out of stock - back order for despatch 11-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €136.43 |
**price indicative
- RS Stock No.:
- 201-3931
- Mfr. Part No.:
- 1054729
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Series | PTPOWER 185 | |
American Wire Gauge | 3AWG | |
Cable CSA | 95 → 185mm² | |
Voltage Rating | 1000, 1500 V ac, V dc | |
Current Rating | 309A | |
Model Number | PTPOWER 185-3L/N | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Series PTPOWER 185 | ||
American Wire Gauge 3AWG | ||
Cable CSA 95 → 185mm² | ||
Voltage Rating 1000, 1500 V ac, V dc | ||
Current Rating 309A | ||
Model Number PTPOWER 185-3L/N | ||
Related links
- Phoenix Contact1054726 PTPOWER 185 Series Non-Fused DIN Rail...
- Phoenix Contact1054722 PTPOWER 150 Series Non-Fused DIN Rail...
- Phoenix Contact1054736 PTPOWER 185 Series Component Terminal Block...
- Phoenix Contact1054738 PTPOWER 185 Series Component Terminal Block...
- Phoenix Contact3260118 PTPOWER 95 Series Non-Fused DIN Rail...
- Phoenix Contact3260139 PTPOWER 95 Series Non-Fused DIN Rail...
- Phoenix Contact3260115 PTPOWER 95 Series Non-Fused DIN Rail...
- Phoenix Contact3260109 PTPOWER 95 Series Non-Fused DIN Rail...