Phoenix Contact 3211890 PTTB Series Black, Double-Level, Fused

Subtotal (1 pack of 50 units)*

€773.83

(exc. VAT)

€951.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€773.83€15.477

*price indicative

RS Stock No.:
201-6369
Mfr. Part No.:
3211890
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Number of Levels

Double

Series

PTTB

American Wire Gauge

10AWG

Fused

Yes

Current Rating

28A

Model Number

PTTB 4-HESILED 60 (5X20)

COO (Country of Origin):
CN
The Phoenix Contact Fuse modular terminal block uses push-in connection method. It has 4 numbers of connection. The fuse type is of glass or ceramics. It is available in black colour. The voltage is determined by the LEDs for the terminal block, It has total 60 LEDs.

Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links