Phoenix Contact 3205226 QTC Series Blue, Quick Connect Termination
- RS Stock No.:
- 201-6586
- Mfr. Part No.:
- 3205226
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)**
€206.71
(exc. VAT)
€254.25
(inc. VAT)
Temporarily out of stock - back order for despatch 30-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €206.71 | €4.134 |
**price indicative
- RS Stock No.:
- 201-6586
- Mfr. Part No.:
- 3205226
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Colour | Blue | |
Series | QTC | |
American Wire Gauge | 20 → 14AWG | |
Termination Method | Quick Connect | |
Current Rating | 20A | |
Voltage Rating | 400 V | |
Model Number | QTC 2,5-MT BU | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Colour Blue | ||
Series QTC | ||
American Wire Gauge 20 → 14AWG | ||
Termination Method Quick Connect | ||
Current Rating 20A | ||
Voltage Rating 400 V | ||
Model Number QTC 2,5-MT BU | ||
Related links
- Phoenix Contact3206487 QTC Series Knife Disconnect Terminal Block,...
- Phoenix Contact3050407 QTC Series DIN Rail Terminal Block, Quick...
- Phoenix Contact3206241 QTTCB Series Component Terminal Block,...
- Phoenix Contact3205153 QTTCB Series Double Level Terminal Block,...
- Phoenix Contact3205129 QTTCB Series Double Level Terminal Block,...
- Phoenix Contact3205118 QTTCB Series Double Level Terminal Block,...
- Phoenix Contact3205103 QTC 1.5-MT Series Knife Disconnect Terminal...
- Phoenix Contact2775265 UDK 4-MTK Series Knife Disconnect Terminal Block