Allen Bradley 1492-P10PD3E-5RE 1492-P Series Grey, 2.5mm², Push In Termination, ATEX
- RS Stock No.:
- 220-1817
- Mfr. Part No.:
- 1492-P10PD3E-5RE
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 50 units)**
€331.20
(exc. VAT)
€407.38
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €331.20 | €6.624 |
**price indicative
- RS Stock No.:
- 220-1817
- Mfr. Part No.:
- 1492-P10PD3E-5RE
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Allen Bradley | |
Colour | Grey | |
American Wire Gauge | 28 → 12AWG | |
Series | 1492-P | |
Termination Method | Push In | |
Cable CSA | 2.5mm² | |
Current Rating | 20 A, 24 A | |
Voltage Rating | 600 V | |
Hazardous Area Certification | ATEX | |
Select all | ||
---|---|---|
Manufacturer Allen Bradley | ||
Colour Grey | ||
American Wire Gauge 28 → 12AWG | ||
Series 1492-P | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Current Rating 20 A, 24 A | ||
Voltage Rating 600 V | ||
Hazardous Area Certification ATEX | ||
Related links
- Allen Bradley1492-P10PD3E-5B 1492-P Series DIN Rail Terminal Block...
- Allen Bradley1492-P10PD3E-2B2RE 1492-P Series DIN Rail Terminal...
- Allen Bradley1492-P3Q-B 1492-P Series DIN Rail Terminal Block Push...
- Allen Bradley1492-P3-G 1492-P Series DIN Rail Terminal Block Push...
- Allen Bradley1492-P31P-B 1492-P Series DIN Rail Terminal Block...
- Allen Bradley1492-P3-BL 1492-P Series DIN Rail Terminal Block Push...
- Allen Bradley1492-P31P 1492-P Series DIN Rail Terminal Block Push...
- Allen Bradley1492-P3Q-G 1492-P Series DIN Rail Terminal Block Push...