- RS Stock No.:
- 220-4204
- Mfr. Part No.:
- 1020580000
- Manufacturer:
- Weidmüller
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Pack of 10
€50.01
(exc. VAT)
€61.51
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 5 | €50.01 | €5.001 |
6 - 11 | €47.56 | €4.756 |
12 + | €45.51 | €4.551 |
*price indicative |
- RS Stock No.:
- 220-4204
- Mfr. Part No.:
- 1020580000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Neutral terminal blocks for TS 35 rails
Feed-through Screw terminal blocks for cables with cross section 2.5 to 35 mm². The terminals are equipped with integral anti-slackening protection and guarantee reliable connection in all low voltage installations.
Features and Benefits
Low profile range of terminals that enables transition from a height of 47 mm for standard versions to 37.5 mm
Mounted in TS 35 type DIN Rails with a depth of 7.5 mm or 15 mm
The nominal characteristics are defined in accordance with VDE 0611
Mounted in TS 35 type DIN Rails with a depth of 7.5 mm or 15 mm
The nominal characteristics are defined in accordance with VDE 0611
Specifications
Attribute | Value |
---|---|
Colour | Blue |
American Wire Gauge | 12 → 1AWG |
Series | WDU |
Termination Method | Screw |
Cable CSA | 35mm² |
Current Rating | 150A |
Voltage Rating | 1 kV |